Parker TTF series 10 bar Hydraulic Filter BSP, 500L/min max, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 unit)*

PHP80,642.26

(exc. VAT)

PHP90,319.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP80,642.26

*price indicative

RS Stock No.:
823-592
Mfr. Part No.:
TTF810QLBG1EG243
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Port Size

G 1-1/2

Connection Thread Standard

BSP

Sub Type

TS

Maximum Operating Pressure

10 bar

Maximum Flow Rate

500L/min

Housing Material

Cast Aluminium

Series

TTF

Seal Material

Nitrile Rubber

Mount Type

Top Mount

Filter Type

Line

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

1-1/2 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic oil filter offers high-performance filtration for a variety of applications, effectively ensuring the cleanliness of hydraulic fluids while maintaining optimal system performance.

10 bar rated filter reduces downtime due to premature filter failures

Patented LEIF® elements ensure reliable filtration quality

Magnetic pre-filtration captures ferrous particles even during bypass

In-to-out filtration confines captured contamination within the element

Quick response bypass with low hysteresis enhances overall system protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy