Parker TTF series 10 bar Hydraulic Filter BSP, 500L/min max, 10 μm filtration size
- RS Stock No.:
- 823-902
- Mfr. Part No.:
- TTF810QBP2EG243
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP79,318.04
(exc. VAT)
PHP88,836.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,318.04 |
*price indicative
- RS Stock No.:
- 823-902
- Mfr. Part No.:
- TTF810QBP2EG243
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 10μm | |
| Port Size | G 1-1/2 | |
| Sub Type | TS | |
| Connection Thread Standard | BSP | |
| Maximum Operating Pressure | 10 bar | |
| Housing Material | Cast Aluminium | |
| Maximum Flow Rate | 500L/min | |
| Series | TTF | |
| Seal Material | Nitrile Rubber | |
| Mount Type | Top Mount | |
| Filter Type | Line | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Filtration Size 10μm | ||
Port Size G 1-1/2 | ||
Sub Type TS | ||
Connection Thread Standard BSP | ||
Maximum Operating Pressure 10 bar | ||
Housing Material Cast Aluminium | ||
Maximum Flow Rate 500L/min | ||
Series TTF | ||
Seal Material Nitrile Rubber | ||
Mount Type Top Mount | ||
Filter Type Line | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker tanktop mounted return line filter serves to effectively manage fluid cleanliness and protect hydraulic systems from contaminants. This device ensures optimal performance and longevity of equipment in various industrial applications.
Designed for tanktop mounting, simplifying the installation process
Capable of filtering contaminants to enhance system reliability
Constructed to withstand demanding industrial conditions
Offers a user-friendly maintenance process to minimise downtime
Related links
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 20 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
