Parker TTF series 10 bar Hydraulic Filter BSP, 120L/min max, 10 μm filtration size
- RS Stock No.:
- 823-835
- Mfr. Part No.:
- TTF4A10QBP2E2G164
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,509.04
(exc. VAT)
PHP45,370.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,509.04 |
*price indicative
- RS Stock No.:
- 823-835
- Mfr. Part No.:
- TTF4A10QBP2E2G164
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 10μm | |
| Connection Thread Standard | BSP | |
| Sub Type | TS | |
| Port Size | G 1 | |
| Maximum Operating Pressure | 10 bar | |
| Housing Material | Cast Aluminium | |
| Maximum Flow Rate | 120L/min | |
| Series | TTF | |
| Seal Material | Nitrile Rubber | |
| Filter Type | Line | |
| Mount Type | Top Mount | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Filtration Size 10μm | ||
Connection Thread Standard BSP | ||
Sub Type TS | ||
Port Size G 1 | ||
Maximum Operating Pressure 10 bar | ||
Housing Material Cast Aluminium | ||
Maximum Flow Rate 120L/min | ||
Series TTF | ||
Seal Material Nitrile Rubber | ||
Filter Type Line | ||
Mount Type Top Mount | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker tank TOP mounted return line filter designed to enhance filtration efficiency in hydraulic systems. Its primary function is to provide reliable pre-filtration and improve fluid cleanliness in demanding applications.
10 bar rated filter reduces downtime from premature filter failures
Magnetic pre-filtration effectively removes ferrous particles, maintaining cleanliness
In-to-out filtration prevents recontamination during element changes
Quick response bypass with low hysteresis boosts overall system protection
Related links
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 20 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker IN-AGB series 10 bar Hydraulic Filter 10 μm filtration size
