Parker GMF series 70 bar Hydraulic Filter BSP, 120L/min max, 10 μm filtration size
- RS Stock No.:
- 823-883
- Mfr. Part No.:
- GMF3110QIVPKG244
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP65,414.48
(exc. VAT)
PHP73,264.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,414.48 |
*price indicative
- RS Stock No.:
- 823-883
- Mfr. Part No.:
- GMF3110QIVPKG244
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Hydraulic Filter | |
| Connection Thread Standard | BSP | |
| Sub Type | Medium Pressure | |
| Port Size | G 1.5 | |
| Maximum Operating Pressure | 70 bar | |
| Maximum Flow Rate | 120L/min | |
| Housing Material | Aluminium | |
| Seal Material | FKM | |
| Series | GMF | |
| Filter Type | Medium Pressure | |
| Mount Type | Line | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Hydraulic Filter | ||
Connection Thread Standard BSP | ||
Sub Type Medium Pressure | ||
Port Size G 1.5 | ||
Maximum Operating Pressure 70 bar | ||
Maximum Flow Rate 120L/min | ||
Housing Material Aluminium | ||
Seal Material FKM | ||
Series GMF | ||
Filter Type Medium Pressure | ||
Mount Type Line | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker Compact inline hydraulic oil filter designed to provide effective filtration for hydraulic systems, ensuring optimal performance in high-pressure environments.
Reusable element core enhances sustainability and reduces waste
Handles flows up to 600 L/min (158 GPM) for versatile applications
Operates under maximum pressure of 70 bar (1,015 psi) for reliable performance
Bypass valve pressure rating set at 3.5 bar ensures system safety
Constructed with Fluorelastomer Seals for durability in demanding conditions
Related links
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 20 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter SAE BSPF(G) 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker IN-AGB series 10 bar Hydraulic Filter 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
