Parker GMF series 70 bar Hydraulic Filter BSP, 90L/min max, 20 μm filtration size
- RS Stock No.:
- 824-050
- Mfr. Part No.:
- GMF2220QIVPKG164
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP49,477.80
(exc. VAT)
PHP55,415.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,477.80 |
*price indicative
- RS Stock No.:
- 824-050
- Mfr. Part No.:
- GMF2220QIVPKG164
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Hydraulic Filter | |
| Sub Type | Medium Pressure | |
| Port Size | G 1 | |
| Connection Thread Standard | BSP | |
| Maximum Operating Pressure | 70 bar | |
| Housing Material | Aluminium | |
| Maximum Flow Rate | 90L/min | |
| Seal Material | FKM | |
| Series | GMF | |
| Filter Type | Medium Pressure | |
| Mount Type | Line | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Hydraulic Filter | ||
Sub Type Medium Pressure | ||
Port Size G 1 | ||
Connection Thread Standard BSP | ||
Maximum Operating Pressure 70 bar | ||
Housing Material Aluminium | ||
Maximum Flow Rate 90L/min | ||
Seal Material FKM | ||
Series GMF | ||
Filter Type Medium Pressure | ||
Mount Type Line | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size 1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker inline hydraulic oil filter is a highly Compact solution designed for efficient filtration. It serves to protect hydraulic systems from particulate contamination, ensuring optimal performance in demanding applications.
Capable of handling flows up to 600 L/min (158 GPM)
Maximum allowable operating pressure is 70 bar (1,015 psi)
Equipped with a re-usable element core for reduced waste
Micron rating of 20 μm ensures precise filtration for improved system longevity
Related links
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter BSP 10 μm filtration size
- Parker GMF series 70 bar Hydraulic Filter SAE BSPF(G) 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker 18P1 series 414 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
