Parker GMF series 70 bar Hydraulic Filter BSP, 120L/min max, 10 μm filtration size

N

Subtotal (1 unit)*

PHP71,250.91

(exc. VAT)

PHP79,801.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,250.91

*price indicative

RS Stock No.:
824-028
Mfr. Part No.:
GMF3110QIVPKG241
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Connection Thread Standard

BSP

Sub Type

Medium Pressure

Port Size

G 1.5

Maximum Operating Pressure

70 bar

Housing Material

Aluminium

Maximum Flow Rate

120L/min

Seal Material

FKM

Series

GMF

Filter Type

Medium Pressure

Mount Type

Line

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

Standards/Approvals

ISO 16889

Thread Size

1-1/2 in

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker hydraulic oil filter offers a highly Compact and environmentally friendly solution for effective filtration in various hydraulic systems.

Capable of handling flows up to 600 L/min (158 GPM)

Operates effectively with a maximum allowable pressure of 70 bar (1,015 psi)

Constructed with a re-usable element core for enhanced sustainability

Micron rating of 10 μm ensures efficient particle removal

Designed for inline mounting, optimising space in hydraulic systems

Features a bypass valve pressure rating of 3.5 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy