TRICOFLEX PVC, Flexible Tubing, 20 mm ID, 28 mm OD, Light Green, 25 m
- RS Stock No.:
- 935-656
- Mfr. Part No.:
- 052680
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP16,040.71
(exc. VAT)
PHP17,965.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,040.71 |
*price indicative
- RS Stock No.:
- 935-656
- Mfr. Part No.:
- 052680
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 28mm | |
| Material | PVC | |
| Series | 5268 | |
| Maximum Operating Pressure | 10 bar | |
| Application | Heater | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Light Green | |
| Length | 25m | |
| Standards/Approvals | No | |
| Bend Radius | 140mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Flexible Tubing | ||
Inside Diameter 20mm | ||
Outside Diameter 28mm | ||
Material PVC | ||
Series 5268 | ||
Maximum Operating Pressure 10 bar | ||
Application Heater | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Colour Light Green | ||
Length 25m | ||
Standards/Approvals No | ||
Bend Radius 140mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX transparent hose is designed for the transfer of hydrocarbons, featuring a three-layer construction that ensures flexibility and durability for a wide range of liquids, including fuels and oils.
Constructed with two clear PVC layers around a polyester Fibre braiding for strength
Maintains flexibility and withstands repeated bending, even under intensive use
Excellent resistance to ageing, ensuring longevity in various applications
Provides easy Visual control of fluid transfer through clear core and coating
Related links
- TRICOFLEX Polyvinyl Chloride 19 mm ID Blue, 40 m
- TRICOFLEX Polyvinyl Chloride 25 mm ID Clear Green, 25 m
- TRICOFLEX Polyvinyl Chloride 25 mm ID 25 m
- TRICOFLEX Polyvinyl Chloride 25 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 15 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Blue, 25 m
- TRICOFLEX Polyvinyl Chloride 16 mm ID Blue, 40 m
