TRICOFLEX PVC, Flexible Tubing, 25 mm ID, Yellow, 25 m

N

Subtotal (1 unit)*

PHP7,809.87

(exc. VAT)

PHP8,747.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from November 27, 2026
  • Plus 6 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,809.87

*price indicative

RS Stock No.:
935-647
Mfr. Part No.:
194268
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Flexible Tubing

Inside Diameter

25mm

Series

1942

Material

PVC

Maximum Operating Pressure

6 bar

Application

Irrigation Systems

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-15°C

Colour

Yellow

Standards/Approvals

No

Length

25m

Reinforced

Yes

Bend Radius

255mm

COO (Country of Origin):
FR
The TRICOFLEX flexible multilayer hose is designed for the transfer of pressurised fluids, primarily focusing on watering and water supply applications. This five-layer knitted hose offers exceptional performance in regular domestic use.

Constructed with a 'Soft&Flex' structure for lightness and flexibility

Reinforced with anti-kink textile technology for improved durability

Eco-designed with up to 70% recycled PVC, reducing the carbon footprint

UV resistant for enhanced manoeuvrability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy