TRICOFLEX PVC, Flexible Tubing, 15 mm ID, 20.5 mm OD, Yellow, 25 m
- RS Stock No.:
- 935-637
- Mfr. Part No.:
- 110093
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
PHP5,378.36
(exc. VAT)
PHP6,023.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,378.36 |
*price indicative
- RS Stock No.:
- 935-637
- Mfr. Part No.:
- 110093
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 20.5mm | |
| Material | PVC | |
| Series | 1100 | |
| Maximum Operating Pressure | 10 bar | |
| Application | Irrigation Systems | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Yellow | |
| Standards/Approvals | LNE | |
| Length | 25m | |
| Bend Radius | 135mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Flexible Tubing | ||
Inside Diameter 15mm | ||
Outside Diameter 20.5mm | ||
Material PVC | ||
Series 1100 | ||
Maximum Operating Pressure 10 bar | ||
Application Irrigation Systems | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Colour Yellow | ||
Standards/Approvals LNE | ||
Length 25m | ||
Bend Radius 135mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX high-quality flexible multilayer hose designed for effective watering, irrigation, and water supply. It combines durability with environmental responsibility, making it suitable for various fluid transfer applications.
Crafted from 80% recycled PVC, promoting sustainability
Resistant to twisting under water pressure, ensuring smooth functionality
LNE-certified, confirming premium quality and durability
Lightweight construction for ease of handling
Related links
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 15 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 25 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 25 mm ID 25 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 25 mm ID Yellow, 25 m
- TRICOFLEX TRICOFLEX Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 20 mm ID Light Green, 25 m
- TRICOFLEX PRIMABEL Polyvinyl Chloride Polyvinyl Chloride 19 mm ID Yellow, 25 m
