TRICOFLEX PVC, Flexible Tubing, 25 mm ID, 32.3 mm OD, Yellow, 25 m

N

Subtotal (1 unit)*

PHP11,903.51

(exc. VAT)

PHP13,331.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,903.51

*price indicative

RS Stock No.:
935-639
Mfr. Part No.:
110123
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Flexible Tubing

Inside Diameter

25mm

Outside Diameter

32.3mm

Series

1100

Material

PVC

Maximum Operating Pressure

8 bar

Application

Irrigation Systems

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-15°C

Colour

Yellow

Standards/Approvals

LNE

Length

25m

Reinforced

Yes

Bend Radius

240mm

COO (Country of Origin):
FR
The TRICOFLEX flexible multilayer hose is Ideal for efficient water transfer in various applications such as irrigation and watering. Crafted with innovative materials, it combines high performance with environmental responsibility.

Constructed with 80% recycled PVC for sustainability

Offers exceptional resistance to impact and crushing

Knitted TNT reinforcement ensures anti-twist capability

Ultra UV-resistant PVC covering for outdoor durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy