TRICOFLEX PVC, Flexible Tubing, 19 mm ID, 25.3 mm OD, Yellow, 25 m

N

Subtotal (1 unit)*

PHP7,492.92

(exc. VAT)

PHP8,392.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,492.92

*price indicative

RS Stock No.:
935-638
Mfr. Part No.:
110100
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Flexible Tubing

Inside Diameter

19mm

Outside Diameter

25.3mm

Material

PVC

Series

1100

Maximum Operating Pressure

9 bar

Application

Irrigation Systems

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Colour

Yellow

Standards/Approvals

LNE

Length

25m

Bend Radius

180mm

Reinforced

Yes

COO (Country of Origin):
FR
The TRICOFLEX flexible multilayer hose is designed for transferring pressurised fluids, primarily water, offering robust performance and durability for various applications including irrigation and water supply.

Crafted with 80% recycled PVC for environmental sustainability

Exterior covering is ultra UV-resistant to ensure longevity

Knitted TNT reinforcement provides resistance to twisting under pressure

Lightweight design enhances ease of handling and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy