TRICOFLEX PVC, Flexible Tubing, 19 mm ID, 28 mm OD, Blue, 40 m
- RS Stock No.:
- 271-303
- Mfr. Part No.:
- 145684
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)*
PHP56,517.62
(exc. VAT)
PHP63,299.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,517.62 |
*price indicative
- RS Stock No.:
- 271-303
- Mfr. Part No.:
- 145684
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 19mm | |
| Outside Diameter | 28mm | |
| Series | THERMOCLEAN 100 | |
| Material | PVC | |
| Maximum Operating Pressure | 30 bar | |
| Application | Food, Beverage | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Blue | |
| Length | 40m | |
| Standards/Approvals | EU Food | |
| Reinforced | No | |
| Bend Radius | 115mm | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Flexible Tubing | ||
Inside Diameter 19mm | ||
Outside Diameter 28mm | ||
Series THERMOCLEAN 100 | ||
Material PVC | ||
Maximum Operating Pressure 30 bar | ||
Application Food, Beverage | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -15°C | ||
Colour Blue | ||
Length 40m | ||
Standards/Approvals EU Food | ||
Reinforced No | ||
Bend Radius 115mm | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Antimicrobial tube designed for continuous washing up to 100°C. It features a five layer construction with high thermal resistance food grade materials, ensuring strong adhesion between the inner and outer layers. Resistant to grease, detergents, and disinfectants, it includes an isolating thermal lining to reduce the risk of burns. Ideal for industrial cleaning and carrying foodstuffs, it serves sectors like food processing, dairy, shops, craftsmen, slaughterhouses, and industrial applications.
High adherence food-grade layer
High tenacity polyester textile reinforcement
Related links
- TRICOFLEX Polyvinyl Chloride 25 mm ID Blue, 40 m
- TRICOFLEX Polyvinyl Chloride 16 mm ID Blue, 40 m
- TRICOFLEX Polyvinyl Chloride 13 mm ID Blue, 40 m
- TRICOFLEX Polyvinyl Chloride 19 mm ID Yellow, 25 m
- TRICOFLEX Polyvinyl Chloride 20 mm ID Light Green, 25 m
- TRICOFLEX Polyvinyl Chloride 75 mm ID 50 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 19 mm ID White, 30 m
