TRICOFLEX PVC, Flexible Tubing, 75 mm ID, Blue, 50 m

N

Subtotal (1 unit)*

PHP59,025.61

(exc. VAT)

PHP66,108.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,025.61

*price indicative

RS Stock No.:
935-655
Mfr. Part No.:
140196
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Flexible Tubing

Inside Diameter

75mm

Series

1401

Material

PVC

Maximum Operating Pressure

7 bar

Application

Irrigation Systems

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Colour

Blue

Length

50m

Standards/Approvals

No

Reinforced

Yes

COO (Country of Origin):
ES
The TRICOFLEX high-performance flat hose designed for efficient water supply and irrigation applications. It features a robust construction that ensures durability and ease of handling during use.

Three-layer design with PVC and polyester Fibre reinforcement for superior strength

Smooth inner surface minimises flow losses for optimal water transfer

Flat storage capability reduces clutter and simplifies transportation

Easy to clean after use, requiring no drying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy