Parker Polyurethane, Flexible Tubing, 2.5 mm ID, 4 mm OD, Black, 100 m
- RS Stock No.:
- 837-637
- Mfr. Part No.:
- 1100U04A01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,261.75
(exc. VAT)
PHP21,573.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,261.75 |
*price indicative
- RS Stock No.:
- 837-637
- Mfr. Part No.:
- 1100U04A01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic, Spray Paint | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 12mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic, Spray Paint | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 12mm | ||
- COO (Country of Origin):
- FR
The Parker anti-static polyurethane tubing provides reliable static electricity dissipation, ensuring safety and efficiency in various applications. This tubing designed for optimal performance across diverse industrial environments.
Maintains a constant resistivity of 10² Ohm meter throughout the tubing
UV-resistant and silicone-free for enhanced performance longevity
Suitable for ATEX areas, ensuring safety in potentially explosive environments
Excellent vibration absorption for better machinery optimisation
Related links
- Parker Polyurethane 2.5 mm ID Black, 1 km
- Parker Polyurethane 2.5 mm ID Red, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 100 m
- Parker Polyurethane 2.5 mm ID Green, 100 m
- Parker Polyurethane 2.5 mm ID Yellow, 100 m
- Parker Polyurethane 8 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 1.8 mm ID Black, 100 m
