Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP84,205.25

(exc. VAT)

PHP94,309.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,205.25

*price indicative

RS Stock No.:
837-627
Mfr. Part No.:
1100U12A01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

12mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

10 bar

Application

Pneumatic, Spray Paint

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

45mm

COO (Country of Origin):
FR
The Parker anti-static polyurethane tubing provides reliable static electricity dissipation, ensuring safety and efficiency in various applications. This tubing designed for optimal performance across diverse industrial environments.

Constant 10² Ohm-meter resistivity for optimal static dissipation

Excellent vibration absorption enhances operational longevity

UV resistance extends the tubing's durability under sunlight

Silicone-free design optimises machinery performance and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy