Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Yellow, 100 m
- RS Stock No.:
- 837-607
- Mfr. Part No.:
- 1100U08 05
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,978.59
(exc. VAT)
PHP16,776.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,978.59 |
*price indicative
- RS Stock No.:
- 837-607
- Mfr. Part No.:
- 1100U08 05
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Yellow | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Yellow | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for flexibility and space efficiency in various applications. With exceptional resistance to wear, this tubing is Ideal for conveying compressed Air and industrial fluids.
Excellent mechanical properties ensure longevity and durability
Optimal bend radius allows for versatile installations
Resistant to abrasion, maintaining performance over time
Silicone-free formulation suitable for a range of industries
Related links
- Parker Polyurethane 2.5 mm ID Yellow, 100 m
- Parker Polyurethane 4 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Grey, 100 m
- Parker Polyurethane 5.5 mm ID Green, 100 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyamide (PA) 6 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
