Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Black, 100 m
- RS Stock No.:
- 837-156
- Mfr. Part No.:
- 1100U08A01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,154.22
(exc. VAT)
PHP46,092.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,154.22 |
*price indicative
- RS Stock No.:
- 837-156
- Mfr. Part No.:
- 1100U08A01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic, Spray Paint | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic, Spray Paint | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 25mm | ||
- COO (Country of Origin):
- FR
The Parker anti-static polyurethane tubing provides reliable static electricity dissipation, ensuring safety and efficiency in various applications. This tubing designed for optimal performance across diverse industrial environments.
Low resistivity throughout the material ensures superior safety
Suitable for ATEX areas, providing reliability in hazardous conditions
Excellent vibration absorption enhances machinery performance
UV-resistant properties ensure longevity in outdoor applications
Related links
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Grey, 100 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 5.5 mm ID Green, 100 m
- Parker Polyurethane 5.5 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Black, 500 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
