Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Black, Blue, 25 m
- RS Stock No.:
- 835-940
- Mfr. Part No.:
- 1420U08 41
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,476.08
(exc. VAT)
PHP12,853.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,476.08 |
*price indicative
- RS Stock No.:
- 835-940
- Mfr. Part No.:
- 1420U08 41
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Series | 1420U | |
| Maximum Operating Pressure | 24 Barg | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Black, Blue | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Series 1420U | ||
Maximum Operating Pressure 24 Barg | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Colour Black, Blue | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker Polyamide multi-tubing solution combines high-quality performance with efficient space optimisation for complex pneumatic circuits, offering versatility in various configurations tailored to specific pressure, temperature, flexibility, and compatibility requirements.
Sheathed PVC tubing resists abrasion, weld spatter, and aggressive fluids
Helically wound design ensures minimum bend radius for Compact installations
Simplified routing and easy circuit identification enhance usability
Constructed from silicone-free materials for extensive application compatibility
Related links
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Green, 25 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Black, 500 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 500 m
