Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Black, 500 m
- RS Stock No.:
- 837-614
- Mfr. Part No.:
- 2005U08 01
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP67,104.84
(exc. VAT)
PHP75,157.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,104.84 |
*price indicative
- RS Stock No.:
- 837-614
- Mfr. Part No.:
- 2005U08 01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Series | 2005U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 500m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Series 2005U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 500m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing designed for efficient conveyance of compressed Air and industrial fluids, offering exceptional flexibility and durability across diverse applications.
Excellent mechanical properties ensure longevity and reliability
Optimal bend radius for efficient routing in confined spaces
Superior abrasion resistance enhances durability in demanding environments
UV-resistance feature extends usability in outdoor applications
Related links
- Parker Polyurethane 5.5 mm ID Blue, 500 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Black 25 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
