Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Green, 25 m
- RS Stock No.:
- 836-686
- Mfr. Part No.:
- 1025U08R12
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,897.70
(exc. VAT)
PHP5,485.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,897.70 |
*price indicative
- RS Stock No.:
- 836-686
- Mfr. Part No.:
- 1025U08R12
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Green | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Green | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker Polyurethane Tubing offers exceptional flexibility and versatility for a myriad of applications, efficiently reducing space utilisation by up to 50% when contrasted with semi-rigid PA tubing.
Excellent mechanical properties ensure longevity and durability
Optimal bend radius aids in ease of installation
Superior vibration absorption contributes to system stability
Abrasion resistance enhances performance in demanding environments
Related links
- Parker Polyurethane 8 mm ID Green, 25 m
- Parker Polyurethane 4 mm ID Green, 25 m
- Parker Polyurethane 11 mm ID Green, 25 m
- Parker Polyurethane 5.5 mm ID Green, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Black 25 m
