Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,210.09

(exc. VAT)

PHP19,275.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,210.09

*price indicative

RS Stock No.:
837-606
Mfr. Part No.:
1100U08R01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for efficient conveying of compressed Air and industrial fluids, offering significant space savings compared to conventional tubing.

Excellent mechanical properties ensuring durability

Consistent tensile strength for longevity

Optimal bend radius for versatile installations

Good vibration absorption to minimise operational disruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy