Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP41,474.38

(exc. VAT)

PHP46,451.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,474.38

*price indicative

RS Stock No.:
836-464
Mfr. Part No.:
1100U12 01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

12mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

35mm

COO (Country of Origin):
ES
The Parker flexibly designed tubing offers superior performance in a range of applications, combining exceptional mechanical properties with compatibility for various industrial fluids and compressed air.

Excellent mechanical properties ensure longevity and performance

Optimal bend radius provides enhanced flexibility

Highly resistant to abrasion for single-layer tubing durability

Silicone-free formulation prevents contamination in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy