Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Transparent, 100 m
- RS Stock No.:
- 837-632
- Mfr. Part No.:
- 1100U12R08
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP47,394.69
(exc. VAT)
PHP53,082.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,394.69 |
*price indicative
- RS Stock No.:
- 837-632
- Mfr. Part No.:
- 1100U12R08
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Transparent | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Transparent | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for various industrial applications. This product offers excellent flexibility and durability, providing a highly effective solution for fluid conveyance in challenging environments.
Consistent tensile strength ensures longevity
Optimised bend radius enhances installation ease
Superior vibration absorption minimises operational noise
Unmatched abrasion resistance extends service life
Related links
- Parker Polyurethane 9.5 mm ID Transparent, 100 m
- Parker Polyurethane 11 mm ID Transparent, 100 m
- Parker Polyurethane 7 mm ID Transparent, 100 m
- Parker Polyurethane 8 mm ID Black, 100 m
- Parker Polyurethane 8 mm ID Blue, 100 m
- Parker Polyurethane 8 mm ID Green, 25 m
- Parker Polyurethane 8 mm ID Blue, 25 m
- Parker Polyurethane 8 mm ID Red, 25 m
