Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Blue, 25 m
- RS Stock No.:
- 836-676
- Mfr. Part No.:
- 1025U12K04
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,698.22
(exc. VAT)
PHP29,902.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,698.22 |
*price indicative
- RS Stock No.:
- 836-676
- Mfr. Part No.:
- 1025U12K04
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 14 bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 14 bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- FR
The Parker highly flexible polyurethane tubing designed for exceptional spark resistance, Ideal for various welding applications. Its unique construction allows for easy installation with compatible fittings, ensuring reliability in demanding environments.
High resistance to kinking and abrasion enhances durability
Non-adhesive jacket facilitates effortless sheath removal
Self-extinguishing sheath protects the inner tubing from fire
Minimum bend radius maximises space-saving efficiency
Related links
- Parker Polyurethane 8 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 3 mm ID Blue, 25 m
- Parker Polyurethane 8 mm ID Blue, 100 m
- Parker Polyurethane 8 mm ID Green, 25 m
- Parker Polyurethane 8 mm ID Red, 25 m
