Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Blue, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,844.57

(exc. VAT)

PHP9,905.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,844.57

*price indicative

RS Stock No.:
837-251
Mfr. Part No.:
1025U10R14
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Polyurethane

Series

1025U

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Length

25m

Standards/Approvals

RoHS

Bend Radius

25mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for a versatile range of applications, offering exceptional flexibility and space efficiency compared to traditional semi-rigid tubing.

Excellent mechanical properties ensure longevity under use

Optimal bend radius permits ease of installation

Good vibration absorption enhances system stability

Exceptional abrasion resistance promotes durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy