Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Red, 25 m
- RS Stock No.:
- 837-264
- Mfr. Part No.:
- 1025U10 03
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,088.07
(exc. VAT)
PHP7,938.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,088.07 |
*price indicative
- RS Stock No.:
- 837-264
- Mfr. Part No.:
- 1025U10 03
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Length 25m | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing designed for exceptional flexibility and space efficiency, suitable for various pneumatic applications.
Consistent tensile strength ensures optimal longevity
Good vibration absorption enhances performance
Superior vacuum capability achieved through surface hardness
UV-resistant material provides durability
Related links
- Parker Polyurethane 8 mm ID Red, 25 m
- Parker Polyurethane 11 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Black, 25 m
- Parker Polyurethane 2.5 mm ID Red, 100 m
