Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Black, 25 m
- RS Stock No.:
- 836-682
- Mfr. Part No.:
- 1025U10V01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,003.73
(exc. VAT)
PHP23,524.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,003.73 |
*price indicative
- RS Stock No.:
- 836-682
- Mfr. Part No.:
- 1025U10V01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 14 bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 14 bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 25mm | ||
- COO (Country of Origin):
- FR
The Parker high-performance anti-spark sheath polyurethane tubing designed for welding applications, offering excellent flexibility alongside outstanding spark resistance.
Flame-resistant PVC outer sheath
Operating range: -20°C to +70°C
UL94 V0 certified safety
Related links
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Black, 25 m
- Parker Polyurethane 3 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
- Parker Polyurethane 7 mm ID Blue, 300 m
- Parker Polyurethane 7 mm ID Transparent, 100 m
