Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Black, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,460.66

(exc. VAT)

PHP8,355.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,460.66

*price indicative

RS Stock No.:
836-491
Mfr. Part No.:
1420U06 11
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyurethane

Series

1420U

Maximum Operating Pressure

24 Barg

Application

Pneumatic, Robotic

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Colour

Black

Standards/Approvals

RoHS

Length

25m

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker Polyamide multi-tubing solution combines high-quality performance with efficient space optimisation for complex pneumatic circuits, offering versatility in various configurations tailored to specific pressure, temperature, flexibility, and compatibility requirements.

Sheathed PA Tubing with PVC that resists abrasion, weld spatter, and aggressive fluids

Helically wound design allows for a Compact installation and minimum bend radius

Easy identification and simplified routing of circuits, with options for 2 to 12 tubes

Twin PU Ester Tubing features fully joined tubes for enhanced solidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy