Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Black, 25 m
- RS Stock No.:
- 837-625
- Mfr. Part No.:
- 1025U06K01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,199.39
(exc. VAT)
PHP9,183.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,199.39 |
*price indicative
- RS Stock No.:
- 837-625
- Mfr. Part No.:
- 1025U06K01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 14 bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 14 bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker highly flexible polyurethane tubing designed for exceptional spark resistance, Ideal for various welding applications. Its unique construction allows for easy installation with compatible fittings, ensuring reliability in demanding environments.
High resistance to kinking and abrasion ensures durability during use
Non-adhesive jacket facilitates quick and easy sheath removal
Fluid direction markings enhance installation accuracy
Self-extinguishing sheath protects the inner tubing under fire conditions
Related links
- Parker Polyurethane 4 mm ID Black, 25 m
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Green, 25 m
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyurethane 4 mm ID Orange, 25 m
- Parker Polyurethane 3 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
