Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Red, 25 m
- RS Stock No.:
- 836-673
- Mfr. Part No.:
- 1025U12 03
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,038.17
(exc. VAT)
PHP12,362.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,038.17 |
*price indicative
- RS Stock No.:
- 836-673
- Mfr. Part No.:
- 1025U12 03
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Length 25m | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing offers exceptional flexibility and performance, allowing for significant space savings compared to traditional semi-rigid tubing, Ideal for various pneumatic and fluid conveying applications.
Excellent mechanical properties ensure consistent tensile strength
Optimal bend radius enhances usability in tight spaces
Good vibration absorption for reduced wear
Superior abrasion resistance suited for single-layer tubing
Related links
- Parker Polyurethane 8 mm ID Red, 25 m
- Parker Polyurethane 7 mm ID Red, 25 m
- Parker Polyurethane 11 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyamide (PA) 10 mm ID Red, 25 m
- Parker Polyamide (PA) 2 mm ID Red, 25 m
