Parker Polyamide (PA), Flexible Tubing, 2 mm ID, 4 mm OD, Red, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,003.27

(exc. VAT)

PHP2,243.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,003.27

*price indicative

RS Stock No.:
836-476
Mfr. Part No.:
1025P04 03
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Material

Polyamide (PA)

Series

1025P

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Red

Length

25m

Standards/Approvals

RoHS

Bend Radius

10mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring durability with outstanding long-term mechanical properties.

Good chemical and humidity resistance

Excellent material stability for mechanical and chemical applications

Continuous calibration during production guarantees reliability

Bio-based semi-rigid material enhances environmental performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy