Saint-Gobain Rubber, Flexible Tubing, 2 mm ID, 4 mm OD, Red, 25 m
- RS Stock No.:
- 778-276
- Mfr. Part No.:
- 710050
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
PHP19,107.39
(exc. VAT)
PHP21,400.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP19,107.39 |
*price indicative
- RS Stock No.:
- 778-276
- Mfr. Part No.:
- 710050
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 4mm | |
| Series | Versilon™ GSR | |
| Material | Rubber | |
| Application | Dispensing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Red | |
| Standards/Approvals | D792 | |
| Length | 25m | |
| Bend Radius | 6mm | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 4mm | ||
Series Versilon™ GSR | ||
Material Rubber | ||
Application Dispensing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Colour Red | ||
Standards/Approvals D792 | ||
Length 25m | ||
Bend Radius 6mm | ||
Reinforced No | ||
- COO (Country of Origin):
- IT
The Saint-Gobain Industrial & amp; Consumer Solutions GSR tubing is a flexible and chemical-resistant red rubber solution designed for efficient liquid handling in various industrial applications. Its high elasticity and durability make installation straightforward and reliable.
Very good elasticity and flexibility ensure easy installation
Good resistance to abrasion enhances longevity in use
Suitable for handling a wide range of acids and bases
Heavy wall sizes are available for semi-vacuum and vacuum applications
Related links
- Saint-Gobain Natural Rubber 8 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 6 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 10 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 4 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 12 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 6 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 8 mm ID Red, 25 m
- Saint-Gobain Natural Rubber 6 mm ID Red, 25 m
