Parker Polyamide (PA), Flexible Tubing, 2 mm ID, 4 mm OD, Red, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,462.25

(exc. VAT)

PHP7,237.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,462.25

*price indicative

RS Stock No.:
836-473
Mfr. Part No.:
1100P04 03
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

50 bar

Application

Industrial

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Red

Standards/Approvals

RoHS

Length

100m

Bend Radius

25mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed specifically for industrial and vehicular applications, ensuring outstanding durability through stable long-term mechanical properties and eco-friendly manufacturing practices.

Good chemical and humidity resistance ensures longevity

Excellent material stability offers reliable mechanical performance

Continuous calibration during production guarantees high reliability

Available in bio-based semi-rigid material for environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy