Parker Polyamide (PA), Flexible Tubing, 2.7 mm ID, 4 mm OD, Green, 100 m
- RS Stock No.:
- 837-261
- Mfr. Part No.:
- 1100P04 02 27
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,457.39
(exc. VAT)
PHP6,112.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,457.39 |
*price indicative
- RS Stock No.:
- 837-261
- Mfr. Part No.:
- 1100P04 02 27
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 30mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, guaranteeing excellent durability with stable long-term mechanical properties.
Good chemical and humidity resistance
Excellent material stability for mechanical and chemical properties
Wide range of working pressure and temperature capabilities
Large selection of colours for circuit identification
Related links
- Parker Polyamide (PA) 2.7 mm ID Black, 1 km
- Parker Polyamide (PA) 2 mm ID Red, 100 m
- Parker Polyamide (PA) 2 mm ID Grey, 100 m
- Parker Polyamide (PA) 2 mm ID Yellow, 100 m
- Parker Polyamide (PA) 4 mm ID Green, 100 m
- Parker Polyamide (PA) 2 mm ID Black, 100 m
- Parker Polyamide (PA) 2 mm ID Red, 25 m
- Parker Polyamide (PA) 2.5 mm ID Black, 25 m
