Parker Polyamide (PA), Flexible Tubing, 2 mm ID, 4 mm OD, Yellow, 100 m
- RS Stock No.:
- 837-643
- Mfr. Part No.:
- 1100P04 05
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,462.25
(exc. VAT)
PHP7,237.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,462.25 |
*price indicative
- RS Stock No.:
- 837-643
- Mfr. Part No.:
- 1100P04 05
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 4mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 4mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 25mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring durability and stability under various conditions.
Good chemical and humidity resistance
Excellent material stability (mechanical and chemical)
Calibrated during production for reliable performance
Available in rigid and semi-rigid material grades
Related links
- Parker Polyamide (PA) 2 mm ID Grey, 100 m
- Parker Polyamide (PA) 2 mm ID Red, 100 m
- Parker Polyamide (PA) 4 mm ID Yellow, 100 m
- Parker Polyamide (PA) 6 mm ID Yellow, 100 m
- Parker Polyamide (PA) 2.7 mm ID Green, 100 m
- Parker Polyamide (PA) 2 mm ID Black, 100 m
- Parker Polyurethane 2.5 mm ID Yellow, 100 m
- Parker Polyamide (PA) 2 mm ID Red, 25 m
