Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Green, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,476.86

(exc. VAT)

PHP11,734.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,476.86

*price indicative

RS Stock No.:
836-475
Mfr. Part No.:
1100P06 02
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Green

Standards/Approvals

RoHS

Length

100m

Bend Radius

35mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring superior durability through stable long-term mechanical properties.

Good chemical and humidity resistance

Excellent material stability with mechanical and chemical qualities

Continuous calibration during production ensures reliability

Available in rigid and semi-rigid material grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy