Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Green, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,442.19

(exc. VAT)

PHP11,695.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,442.19

*price indicative

RS Stock No.:
836-486
Mfr. Part No.:
1100U06 02
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Green

Standards/Approvals

RoHS

Length

100m

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker high-quality polyurethane tubing designed for superior flexibility and robust performance across diverse applications. It contributes to significant space efficiency when compared to traditional semi-rigid PA tubing.

Consistent tensile strength ensures optimal longevity

Optimal bend radius facilitates installation without compromising flow

Excellent vibration absorption protects against mechanical wear

Unmatched abrasion resistance enhances durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy