Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 100 m
- RS Stock No.:
- 837-626
- Mfr. Part No.:
- 1100U06K04
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP31,152.36
(exc. VAT)
PHP34,890.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,152.36 |
*price indicative
- RS Stock No.:
- 837-626
- Mfr. Part No.:
- 1100U06K04
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 14 bar | |
| Application | Pneumatic, Spray Paint | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 14 bar | ||
Application Pneumatic, Spray Paint | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker highly flexible polyurethane tubing designed for exceptional spark resistance, Ideal for various welding applications. Its unique construction allows for easy installation with compatible fittings, ensuring reliability in demanding environments.
PU with PVC sheath resists kinking and abrasion
Non-adhesive jacket allows for easy sheath removal
Self-extinguishing sheath protects inner tubing from flames
Single layer PU is highly flexible, allowing for Rapid cycling
Related links
- Parker Polyurethane 4 mm ID Blue, 100 m
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Blue, 1 km
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 100 m
- Parker Polyurethane 11 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Blue, 100 m
- Parker Polyurethane 9.5 mm ID Blue, 100 m
