Parker Polyurethane, Flexible Tubing, 9.5 mm ID, 14 mm OD, Blue, 100 m
- RS Stock No.:
- 837-642
- Mfr. Part No.:
- 1100U14 04 95
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,848.26
(exc. VAT)
PHP69,270.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,848.26 |
*price indicative
- RS Stock No.:
- 837-642
- Mfr. Part No.:
- 1100U14 04 95
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 14mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.5mm | ||
Outside Diameter 14mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing designed for superior flexibility and robust performance across various applications, significantly reducing space when compared to semi-rigid alternatives.
Excellent mechanical properties ensure optimum longevity
Consistent tensile strength across the tubing enhances durability
Optimal bend radius allows for versatile routing
Superior vibration absorption complements robustness
Related links
- Parker Polyurethane 9.5 mm ID Black, 100 m
- Parker Polyurethane 9.5 mm ID Transparent, 100 m
- Parker Polyurethane 8 mm ID Blue, 100 m
- Parker Polyurethane 11 mm ID Blue, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 4 mm ID Blue, 100 m
