Parker Polyurethane, Flexible Tubing, 11 mm ID, 16 mm OD, Blue, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP66,776.61

(exc. VAT)

PHP74,789.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,776.61

*price indicative

RS Stock No.:
836-453
Mfr. Part No.:
1100U16 04 11
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Blue

Length

100m

Standards/Approvals

RoHS

Bend Radius

45mm

COO (Country of Origin):
ES
The Parker polyurethane tubing designed for superior flexibility and robust performance across various applications, significantly reducing space when compared to semi-rigid alternatives.

Excellent mechanical properties ensure optimal longevity

Consistent tensile strength supports demanding applications

Good vibration absorption enhances overall performance

Unmatched abrasion resistance for single-layer tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy