Parker Polyamide (PA), Flexible Tubing, 11 mm ID, 14 mm OD, Black, 100 m
- RS Stock No.:
- 836-687
- Mfr. Part No.:
- 1100P14 01 11
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,884.00
(exc. VAT)
PHP43,550.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,884.00 |
*price indicative
- RS Stock No.:
- 836-687
- Mfr. Part No.:
- 1100P14 01 11
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 14mm | |
| Series | 1100P | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 14mm | ||
Series 1100P | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 100mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring exceptional durability through stable long-term mechanical properties and eco-friendly manufacturing processes.
Good chemical and humidity resistance
Excellent material stability in mechanical and chemical applications
Continuous calibration during production ensures reliability
Available in rigid and semi-rigid material grades
Related links
- Parker Polyurethane 11 mm ID Black, 100 m
- Parker Polyamide (PA) 6 mm ID Black, 100 m
- Parker Polyamide (PA) 10 mm ID Black, 100 m
- Parker Polyamide (PA) 8 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Black, 100 m
- Parker Polyamide (PA) 2 mm ID Black, 100 m
- Parker Polyamide (PA) 6 mm ID Black, 500 m
- Parker Polyamide (PA) 3.3 mm ID Black, 25 m
