Parker Polyamide (PA), Flexible Tubing, 10 mm ID, 12 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP96,041.02

(exc. VAT)

PHP107,565.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,041.02

*price indicative

RS Stock No.:
837-157
Mfr. Part No.:
1100P12V01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

10mm

Outside Diameter

12mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

36 bar

Application

Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

60mm

COO (Country of Origin):
FR
The Parker flame and spark-resistant polyamide tubing designed to enhance equipment durability in aggressive environments, particularly in areas exposed to weld spatter.

Spark-resistant design with a flame-retardant PVC jacket

Non-adhesive jacket for easy sheath removal

Excellent pressure resistance at elevated temperatures

Highly kink and crush-resistant structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy