Parker Polyamide (PA), Flexible Tubing, 10 mm ID, 12 mm OD, Black, 100 m
- RS Stock No.:
- 836-490
- Mfr. Part No.:
- 1100P12R01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,116.78
(exc. VAT)
PHP30,370.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,116.78 |
*price indicative
- RS Stock No.:
- 836-490
- Mfr. Part No.:
- 1100P12R01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Polyamide (PA) | |
| Series | 1100P | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 92mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Polyamide (PA) | ||
Series 1100P | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 92mm | ||
- COO (Country of Origin):
- ES
The Parker fireproof tubing offers exceptional resistance to pressure, flame, and temperature. It eliminates the need for tooling during installation, ensuring a secure and damage-free connection.
Designed for on-board railway equipment with excellent flame resistance
Non-toxic combustion gases with minimal smoke generation
Economical alternative to standard PA tubing featuring a PVC sheath
Five colour options available for enhanced customisation
Related links
- Parker Polyamide (PA) 10 mm ID Black, 100 m
- Parker Polyamide (PA) 10 mm ID Red, 25 m
- Parker Polyamide (PA) 9 mm ID Natural, 100 m
- Parker Polyamide (PA) 6 mm ID Black, 100 m
- Parker Polyamide (PA) 8 mm ID Black, 100 m
- Parker Polyamide (PA) 2 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Black, 100 m
- Parker Polyamide (PA) 11 mm ID Black, 100 m
