Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Black, 100 m
- RS Stock No.:
- 837-621
- Mfr. Part No.:
- 1100P08V01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,604.51
(exc. VAT)
PHP60,037.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,604.51 |
*price indicative
- RS Stock No.:
- 837-621
- Mfr. Part No.:
- 1100P08V01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | 1100P | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 36 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series 1100P | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 36 bar | ||
Application Industrial | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 30mm | ||
- COO (Country of Origin):
- FR
The Parker flame and spark-resistant polyamide tubing designed to enhance equipment durability. With superior resistance to impact and abrasion, it is Ideal for applications exposed to weld spatter.
Flame-retardant PVC jacket offers enhanced protection
Non-adhesive jacket allows for easy sheath removal
Exceptional pressure resistance even at high temperatures
Highly resilient to kinking and crushing
Related links
- Parker Polyamide (PA) 6 mm ID Black, 100 m
- Parker Polyamide (PA) 6 mm ID Grey, 100 m
- Parker Polyamide (PA) 6 mm ID Red, 100 m
- Parker Polyamide (PA) 6 mm ID Blue, 100 m
- Parker Polyamide (PA) 6 mm ID White, 100 m
- Parker Polyamide (PA) 10 mm ID Black, 100 m
- Parker Polyamide (PA) 6 mm ID Yellow, 100 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
