Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Black, 100 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,049.48

(exc. VAT)

PHP13,495.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,049.48

*price indicative

RS Stock No.:
836-678
Mfr. Part No.:
1100P06R01
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Black

Standards/Approvals

RoHS

Length

100m

Bend Radius

35mm

COO (Country of Origin):
ES
The Parker fireproof tubing designed to offer outstanding resistance to pressure, temperature, and flame, ensuring safety and durability in demanding environments.

Safety for on-board railway equipment with excellent flame-resistance

Non-toxic combustion gases and very little smoke generation

Developed for industrial applications with high pressure and temperature resistance

Economical alternative to traditional tubing materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy