Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Black, 25 m
- RS Stock No.:
- 836-474
- Mfr. Part No.:
- 1025L06 01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,298.47
(exc. VAT)
PHP3,694.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,298.47 |
*price indicative
- RS Stock No.:
- 836-474
- Mfr. Part No.:
- 1025L06 01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyamide (PA) | |
| Series | 1025L | |
| Maximum Operating Pressure | 58 Bar | |
| Application | Compressed Air, Industrial Machinery, Robotic | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyamide (PA) | ||
Series 1025L | ||
Maximum Operating Pressure 58 Bar | ||
Application Compressed Air, Industrial Machinery, Robotic | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability with long-term mechanical properties.
Tried-and-tested material with good chemical and humidity resistance
Continuous calibration during production enhances reliability
Wide operating pressure range from vacuum to 50 bar
Temperature tolerance from -40°C to +100°C for semi-rigid and -40°C to +80°C for rigid grades
Related links
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 1 km
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 2.5 mm ID Black, 25 m
- Parker Polyamide (PA) 3.3 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 500 m
- Parker Polyamide (PA) 5 mm ID Black, 25 m
- Parker Polyamide (PA) 8 mm ID Black, 500 m
