Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 10 mm OD, Black, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,939.73

(exc. VAT)

PHP10,012.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,939.73

*price indicative

RS Stock No.:
837-266
Mfr. Part No.:
1025L10 01 06
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

10mm

Series

1025L

Material

Polyamide (PA)

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Black

Standards/Approvals

RoHS

Length

25m

Bend Radius

85mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing crafted for industrial and vehicular applications, ensuring outstanding durability with stable long-term mechanical properties.

Good chemical and humidity resistance

Excellent mechanical and chemical material stability

Continuous calibration during production ensures reliability

Available in rigid and semi-rigid material grades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy