Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Black, 25 m
- RS Stock No.:
- 837-255
- Mfr. Part No.:
- 1025L08 01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,143.67
(exc. VAT)
PHP5,760.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,143.67 |
*price indicative
- RS Stock No.:
- 837-255
- Mfr. Part No.:
- 1025L08 01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | 1025L | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 58 Bar | |
| Application | Compressed Air, Industrial Machinery, Robotic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series 1025L | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 58 Bar | ||
Application Compressed Air, Industrial Machinery, Robotic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 65mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial or vehicle applications, ensuring excellent durability and stable long-term mechanical properties, while adhering to eco-design principles for enhanced performance.
Good chemical and humidity resistance
Excellent material stability under mechanical and chemical stress
Wide range of working pressure and temperature capabilities
Good vibration absorption and abrasion resistance
Related links
- Parker Polyamide (PA) 5 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 500 m
- Parker Polyamide (PA) 2.5 mm ID Black, 25 m
- Parker Polyamide (PA) 3.3 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 1 km
