Parker Polyamide (PA), Flexible Tubing, 5 mm ID, 8 mm OD, Black, 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,132.38

(exc. VAT)

PHP5,748.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,132.38

*price indicative

RS Stock No.:
837-267
Mfr. Part No.:
1025L08 01 05
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5mm

Outside Diameter

8mm

Series

1025L

Material

Polyamide (PA)

Maximum Operating Pressure

58 Bar

Application

Compressed Air, Industrial Machinery, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Black

Length

25m

Standards/Approvals

RoHS

Bend Radius

70mm

COO (Country of Origin):
ES
The Parker Durable PA tubing designed for both industrial and vehicle applications, ensuring consistent long-term mechanical properties for optimal performance.

Excellent chemical and humidity resistance

Stable material properties for reliability

Available in rigid and semi-rigid grades

Wide range of working pressure and temperature capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy