Parker Polyamide (PA), Flexible Tubing, 3.3 mm ID, 5 mm OD, Black, 25 m
- RS Stock No.:
- 836-667
- Mfr. Part No.:
- 1025P05 01 33
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,962.17
(exc. VAT)
PHP3,317.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,962.17 |
*price indicative
- RS Stock No.:
- 836-667
- Mfr. Part No.:
- 1025P05 01 33
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 3.3mm | |
| Outside Diameter | 5mm | |
| Material | Polyamide (PA) | |
| Series | 1025P | |
| Maximum Operating Pressure | 50 Bar | |
| Application | Compressed Air, Industrial Machinery, Robotic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Black | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 3.3mm | ||
Outside Diameter 5mm | ||
Material Polyamide (PA) | ||
Series 1025P | ||
Maximum Operating Pressure 50 Bar | ||
Application Compressed Air, Industrial Machinery, Robotic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Black | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing, designed for reliable performance in industrial and vehicle applications, ensuring exceptional durability and stability across its lifespan.
Good chemical and humidity resistance
Excellent material stability for mechanical and chemical properties
Continuous calibration guarantees reliability during production
Flexible design offers a wide range of working pressure and temperature
Related links
- Parker Polyamide (PA) 3.3 mm ID Natural, 25 m
- Parker Polyamide (PA) 3.3 mm ID Natural, 100 m
- Parker Polyamide (PA) 2.5 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 25 m
- Parker Polyamide (PA) 5 mm ID Black, 25 m
- Parker Polyamide (PA) 6 mm ID Black, 500 m
